Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoFNRCF4FSS2N2XWRX53XPMCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AH3641
Product RangeFNR Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $107.470 |
| 5+ | $101.350 |
| 10+ | $95.220 |
| 25+ | $91.510 |
| 50+ | $86.770 |
| 100+ | $82.040 |
| 10000+ | $80.400 |
Price for:Each
Minimum: 1
Multiple: 1
$107.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoFNRCF4FSS2N2XWRX53XPMCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AH3641
Product RangeFNR Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationDP3T
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeFNR Series
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max1A
Contact Voltage VDC24V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsWire Leaded
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
On-On-On
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Current DC Max
1A
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
DP3T
Switch Mounting
Panel Mount
Product Range
FNR Series
Contact Voltage VAC
-
Contact Voltage VDC
24V
Panel Cutout Width
-
Switch Terminals
Wire Leaded
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
