Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | HFX44S12034Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 23M6467 |
| Product Range | HFX Series |
| Your Part Number | |
| Technical Datasheet |
26 In Stock
330 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $318.920 |
| 5+ | $312.540 |
| 10+ | $306.160 |
Price for:Each
Minimum: 1
Multiple: 1
$318.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | HFX44S12034Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 23M6467 |
| Product Range | HFX Series |
| Technical Datasheet | |
| No. of Axes | 3 |
| Supply Voltage Max | 5V |
| Center Voltage | 2.5V |
| No. of Switch Positions | - |
| Supply Current | 10mA |
| Contact Current AC Max | - |
| Contact Voltage AC Max | - |
| Switch Terminals | Wire Leaded |
| Handle Style | Push Button |
| Lever Travel | 36° |
| Rotation Electrical Angle | - |
| Product Range | HFX Series |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| No. of Axes | 3 |
|---|---|
| Center Voltage | 2.5V |
| Supply Current | 10mA |
| Contact Voltage AC Max | - |
| Handle Style | Push Button |
| Rotation Electrical Angle | - |
| SVHC | No SVHC (16-Jul-2019) |
| Supply Voltage Max | 5V |
|---|---|
| No. of Switch Positions | - |
| Contact Current AC Max | - |
| Switch Terminals | Wire Leaded |
| Lever Travel | 36° |
| Product Range | HFX Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
