Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 50+ | $16.050 |
Price for:Each
Minimum: 50
Multiple: 50
$802.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoISR3SAD100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73J0594
Product RangeIS Series
Technical Datasheet
Product RangeIS Series
Contact ConfigurationSPST-NO
Contact Voltage AC Nom125V
Panel Cutout Diameter13.6mm
Contact Voltage DC Nom50V
Contact Current Max400mA
Switch OperationMomentary
Pushbutton Actuator StyleRound Curved
Actuator / Cap ColourBlue
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The IS series sealed momentary Pushbutton Switch with gold-plated silver contacts. It is made of thermoplastic case with polyamide 6/6 actuator.
- Snap-in and threaded bushing
- Compact and lightweight
- Behind-panel depth of 13mm
- 50% reduction in weight compared to metallic models
- Tactile feedback
- Sealed to IP54
- UL94-V0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
IS Series
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
50V
Switch Operation
Momentary
Actuator / Cap Colour
Blue
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
SPST-NO
Panel Cutout Diameter
13.6mm
Contact Current Max
400mA
Pushbutton Actuator Style
Round Curved
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for ISR3SAD100
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

