Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 40+ | $67.130 |
| 50+ | $65.600 |
| 100+ | $64.070 |
| 250+ | $62.230 |
Price for:Each
Minimum: 40
Multiple: 40
$2,685.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoIZNR1S42NCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82R3937
Product RangeIZ Series
Technical Datasheet
Product RangeIZ Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST
Switch OperationOff-On
Pushbutton Actuator StyleRound
Contact Current Max200mA
Actuator / Cap ColourBlack
Contact Voltage DC Nom48V
Contact Current DC Max100mA
Contact Voltage VDC48V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
IZ Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Off-On
Contact Current Max
200mA
Contact Voltage DC Nom
48V
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

