Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $220.010 |
| 5+ | $219.240 |
| 10+ | $218.470 |
| 25+ | $217.710 |
| 50+ | $199.340 |
Price for:Each
Minimum: 1
Multiple: 1
$220.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoJC21L0G0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95AC5493
Product RangeJC Series
Technical Datasheet
No. of Axes2
Supply Voltage Max5VDC
Center Voltage2.5VDC
No. of Switch Positions-
Supply Current10mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsScrew
Handle StylePush Button
Lever Travel± 28°
Rotation Electrical Angle45°
Product RangeJC Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
2
Center Voltage
2.5VDC
Supply Current
10mA
Contact Voltage AC Max
-
Handle Style
Push Button
Rotation Electrical Angle
45°
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Max
5VDC
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Screw
Lever Travel
± 28°
Product Range
JC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
