Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoKHF700A14
Newark Part No.15R9421
Product RangeKHF Series
Technical Datasheet
328 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoKHF700A14
Newark Part No.15R9421
Product RangeKHF Series
Technical Datasheet
Shaft Type-
Shaft Diameter0.25"
Knob MaterialAluminium
Knob / Dial StyleRound with Indicator Line
Knob Diameter19mm
Product RangeKHF Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Shaft Type
-
Knob Material
Aluminium
Knob Diameter
19mm
SVHC
No SVHC (16-Jul-2019)
Shaft Diameter
0.25"
Knob / Dial Style
Round with Indicator Line
Product Range
KHF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate