Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 40+ | $44.160 |
| 50+ | $43.770 |
| 100+ | $43.380 |
| 250+ | $42.990 |
| 500+ | $41.810 |
Price for:Each
Minimum: 40
Multiple: 40
$1,766.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoKL46CAKLG225N01A6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27X7441
Product RangeKL Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack, Yellow
Product RangeKL Series
Contact Current Max5A
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max5A
Contact Voltage DC Nom24V
Contact Voltage VDC24V
Panel Cutout Height36.8mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect, Solder
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
On-On
Illumination
Illuminated
Actuator / Cap Colour
Black, Yellow
Contact Current Max
5A
Contact Voltage VAC
-
Contact Voltage DC Nom
24V
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
KL Series
Contact Current AC Max
-
Contact Current DC Max
5A
Contact Voltage VDC
24V
Panel Cutout Width
21mm
Switch Terminals
Quick Connect, Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

