Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoLPI3124R1XX1704Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82R3946
Product RangeLPI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 15+ | $41.890 |
| 25+ | $41.240 |
| 50+ | $40.600 |
| 100+ | $39.430 |
Price for:Each
Minimum: 15
Multiple: 15
$628.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoLPI3124R1XX1704Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82R3946
Product RangeLPI Series
Technical Datasheet
Product RangeLPI Series
Contact ConfigurationSPST-NO
Contact Current Max50mA
Switch Operation(On)
Contact Voltage DC Nom24V
Actuator / Cap ColourWhite
IP RatingIP40
Switch TerminalsScrew
Illumination ColorRed
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
LPI Series
Contact Current Max
50mA
Contact Voltage DC Nom
24V
IP Rating
IP40
Illumination Color
Red
Contact Configuration
SPST-NO
Switch Operation
(On)
Actuator / Cap Colour
White
Switch Terminals
Screw
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
