Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoM11Q061PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23M6940
Your Part Number
51 In Stock
17 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $217.320 |
| 5+ | $203.270 |
| 10+ | $195.380 |
| 25+ | $187.820 |
Price for:Each
Minimum: 1
Multiple: 1
$217.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoM11Q061PCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23M6940
Technical Datasheet
No. of Axes2
Track Resistance5kohm
Supply Voltage Max-
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle-
Handle StyleStraight Tip
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
2
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
-
Product Range
-
Track Resistance
5kohm
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Straight Tip
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
