Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoM31L081ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23M6951
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $199.690 |
| 5+ | $188.300 |
| 10+ | $179.820 |
| 25+ | $169.280 |
| 50+ | $158.140 |
Price for:Each
Minimum: 1
Multiple: 1
$199.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoM31L081ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23M6951
Technical Datasheet
No. of Axes3
Track Resistance5kohm
Supply Voltage Max-
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle54°
Handle StyleRound
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The M31L081A is a Miniature Resistive Joystick with rubber boot kit mounting bezel, spring centring, 3 axes handle. The M Series miniature joystick is a low profile potentiometric controller providing precision multi-axes finger-positioning control. It is ideal for applications requiring a compact low operating force controller. The M Series is the de facto standard industrial joystick for the CCTV professional.
- Potentiometric sensing
- Low profile design
- 90° Mechanical angle
- Spring handle action
Applications
Imaging, Video & Vision, Test & Measurement
Technical Specifications
No. of Axes
3
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
54°
Product Range
-
Track Resistance
5kohm
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Round
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
