Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoMHPS2273Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73J1129
Product RangeMHPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.641 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoMHPS2273Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73J1129
Product RangeMHPS Series
Technical Datasheet
Product RangeMHPS Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force200gf
Contact Rating100mA at 30VDC
Switch Dimensions (L x W)7mm x 7mm
IP Rating-
Illumination-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
MHPS Series
Switch Mounting
Through Hole
Actuating Force
200gf
Switch Dimensions (L x W)
7mm x 7mm
Illumination
-
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Contact Rating
100mA at 30VDC
IP Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
