Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoMJTP1117Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73J1184
Product RangeMJTP Series
Your Part Number
3,686 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.433 |
| 10+ | $0.419 |
| 25+ | $0.405 |
| 50+ | $0.393 |
| 100+ | $0.379 |
| 250+ | $0.368 |
| 500+ | $0.358 |
| 1000+ | $0.350 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoMJTP1117Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.73J1184
Product RangeMJTP Series
Technical Datasheet
Switch TerminalsSolder
Product RangeMJTP Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRectangular Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force160gf
Operating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
12V
Operating Force
160gf
Switch Dimensions (L x W)
6mm x 3.5mm
Illumination
Non Illuminated
Product Range
MJTP Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
160gf
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
