Print Page
MJTP1234
Tactile Switch, MJTP Series, Top Actuated, Through Hole, Plunger for Cap, 160 gf, 50mA at 12VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoMJTP1234Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19C8270
Product RangeMJTP Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.158 |
| 10+ | $0.152 |
| 25+ | $0.148 |
| 50+ | $0.143 |
| 100+ | $0.140 |
| 250+ | $0.137 |
| 500+ | $0.134 |
| 1000+ | $0.131 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoMJTP1234Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19C8270
Product RangeMJTP Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeMJTP Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StylePlunger for Cap
Contact Voltage DC Nom12V
Actuating Force160gf
Contact Rating50mA at 12VDC
Operating Force160gf
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (16-Jul-2019)
Product Overview
The MJTP series 12mm square Tactile Switch with black round shaped thermoplastic actuator and silver-plated brass terminals.
- SPST momentary action
- Excellent tactile feed-back
- Long operating life for high reliability
- Moulded-in terminals minimize wicking of flux or solder
- Through hole mounting
Applications
Industrial
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
MJTP Series
Switch Mounting
Through Hole
Actuator Style
Plunger for Cap
Actuating Force
160gf
Operating Force
160gf
IP Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for MJTP1234
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
