Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoNDS03VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29Y2198
Product RangeNDS Series
Your Part Number
276 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.390 |
| 25+ | $2.230 |
| 50+ | $2.190 |
| 100+ | $2.170 |
| 250+ | $2.140 |
| 500+ | $1.900 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoNDS03VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.29Y2198
Product RangeNDS Series
Technical Datasheet
No. of Circuits3Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST-NO
Contact Voltage DC Max50V
Contact Current DC Max100mA
Product RangeNDS Series
Switch TypeDIP
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Circuits
3Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
50V
Product Range
NDS Series
SVHC
No SVHC (16-Jul-2019)
Switch Actuator Style
Slide
Contact Configuration
SPST-NO
Contact Current DC Max
100mA
Switch Type
DIP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
