Print Page
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.110 |
| 10+ | $87.110 |
| 25+ | $85.970 |
| 50+ | $83.950 |
| 100+ | $78.700 |
| 250+ | $70.400 |
| 500+ | $62.460 |
Price for:Each
Minimum: 1
Multiple: 1
$95.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoNZBB0135
Newark Part No.62AC1280
Product RangeNZ Series
Technical Datasheet
No. of Axes2
Contact Current AC Max100mA
Contact Voltage AC Max125V
Contact Current DC Max-
Contact Voltage DC Max-
No. of Switch Positions-
Switch TerminalsSolder
Lever Travel± 15°
Handle StyleLever
Rotation Electrical Angle360°
Product RangeNZ Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
2
Contact Voltage AC Max
125V
Contact Voltage DC Max
-
Switch Terminals
Solder
Handle Style
Lever
Product Range
NZ Series
Contact Current AC Max
100mA
Contact Current DC Max
-
No. of Switch Positions
-
Lever Travel
± 15°
Rotation Electrical Angle
360°
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

