Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoPT65501Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92K8265
Product RangePT65 Series
Your Part Number
399 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 10+ | $5.890 |
| 25+ | $5.730 |
| 50+ | $5.330 |
| 100+ | $4.890 |
| 250+ | $4.330 |
| 500+ | $3.920 |
| 1000+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoPT65501Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92K8265
Product RangePT65 Series
Technical Datasheet
Product RangePT65 Series
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage24VDC
Output CodeBCD
Switching Current400mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCNo SVHC (16-Jul-2019)
Product Overview
The PT65-501 is a through-hole Rotary Switch with segment wheel PA 4.6 actuator and BCD coding. The PT65 series switch has gold over nickel plated phosphor bronze contact, tin plated terminal and UL94V-0 high temperature thermoplastic base/cover.
- Save board space
- Highly reliable
- Solder and flux sealed, washable
- 80mΩ Maximum initial contact resistance
- 100MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Product Range
PT65 Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
No SVHC (16-Jul-2019)
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
400mA
Actuator Level
Raised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
