Print Page
541 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.390 |
| 10+ | $22.860 |
| 25+ | $22.320 |
| 50+ | $21.800 |
| 100+ | $20.770 |
| 250+ | $18.350 |
Price for:Each
Minimum: 1
Multiple: 1
$23.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14F3CZZRYG24ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64T3830
Product RangeQ
Technical Datasheet
LED ColorRed, Yellow, Green
Mounting Hole Dia14mm
Forward Current / Color-
Operating Voltage / ColorR 24V, Y 24V, G 24V
Luminous Intensity / ColorR 14mcd, G 10mcd, Y 10mcd
IP / NEMA RatingIP67
Product RangeQ
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red, Yellow, Green
Forward Current / Color
-
Luminous Intensity / Color
R 14mcd, G 10mcd, Y 10mcd
Product Range
Q
SVHC
No SVHC (16-Jul-2019)
Mounting Hole Dia
14mm
Operating Voltage / Color
R 24V, Y 24V, G 24V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

