Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQ30Y5SXXW1AECopy
Newark Part No.89AH2655
Product RangeQ30 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $213.060 |
Price for:Each
Minimum: 1
Multiple: 1
$213.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ30Y5SXXW1AECopy
Newark Part No.89AH2655
Product RangeQ30 Series
Technical Datasheet
LED ColorWhite
Operating Voltage24V
Mounting Hole Dia30mm
Forward Current If30mA
Luminous Intensity5.2cd
IP / NEMA RatingIP67, IP69K
Product RangeQ30 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
Q30Y5SXXW1AE is a Q30 Series Ø30mm panel mount LED indicator.
- White LED
- Stainless steel 316L body, PC lens, Nitrile o-ring
- Rear epoxy wires
- Fixed light illumination
- Sealed sealing
- 12 to 24VAC/DC voltage
- Maximum panel thickness is 0.35inch
- Chamfer bezel
Technical Specifications
LED Color
White
Mounting Hole Dia
30mm
Luminous Intensity
5.2cd
Product Range
Q30 Series
Operating Voltage
24V
Forward Current If
30mA
IP / NEMA Rating
IP67, IP69K
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
