Print Page
88 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.800 |
| 5+ | $13.110 |
| 10+ | $12.410 |
| 25+ | $12.160 |
| 50+ | $11.910 |
| 100+ | $11.670 |
| 250+ | $11.420 |
Price for:Each
Minimum: 1
Multiple: 1
$13.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ6F7BXXG02ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.05W8325
Product RangeQ6 Series
Technical Datasheet
LED ColorGreen
Operating Voltage2.2VDC
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity12mcd
IP / NEMA RatingIP67
Product RangeQ6 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Green
Mounting Hole Dia
6mm
Luminous Intensity
12mcd
Product Range
Q6 Series
Operating Voltage
2.2VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

