Print Page
Q6F7BYYRG02E
Multicolour Panel Indicators, Red, Green, 6 mm, R 20mA, G 20mA, R 2V, G 2.2V, R 10mcd, G 8mcd
79 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.030 |
| 5+ | $14.730 |
| 10+ | $14.430 |
| 25+ | $14.130 |
| 50+ | $13.830 |
| 100+ | $13.530 |
| 250+ | $13.230 |
Price for:Each
Minimum: 1
Multiple: 1
$15.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | Q6F7BYYRG02ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 05W8330 |
| Product Range | Q6 Series |
| Technical Datasheet | |
| LED Color | Red, Green |
| Mounting Hole Dia | 6mm |
| Forward Current / Color | R 20mA, G 20mA |
| Operating Voltage / Color | R 2V, G 2.2V |
| Luminous Intensity / Color | R 10mcd, G 8mcd |
| IP / NEMA Rating | IP67 |
| Product Range | Q6 Series |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| LED Color | Red, Green |
|---|---|
| Forward Current / Color | R 20mA, G 20mA |
| Luminous Intensity / Color | R 10mcd, G 8mcd |
| Product Range | Q6 Series |
| Mounting Hole Dia | 6mm |
|---|---|
| Operating Voltage / Color | R 2V, G 2.2V |
| IP / NEMA Rating | IP67 |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

