Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.470 |
Price for:Each
Minimum: 25
Multiple: 25
$236.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ6P1CXXSR12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75K7921
Product RangeQ6 Series
Technical Datasheet
LED ColorRed
Operating Voltage12VDC
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity1cd
IP / NEMA Rating-
Product RangeQ6 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
Q6P1CXXSR12 is a Q6 series Ø6mm panel mount LED indicator.
- Super bright red LED
- Plated brass bezel finished in bright chrome and molded polycarbonate rear body
- Solder lug/ fastons (2.0 x 0.5) terminals
- Fixed light illumination
- Unsealed
- 12VDC voltage
- Maximum panel thickness is 0.27inch
- Prominent bezel
Technical Specifications
LED Color
Red
Mounting Hole Dia
6mm
Luminous Intensity
1cd
Product Range
Q6 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

