Print Page
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 10+ | $4.480 |
| 25+ | $4.400 |
| 50+ | $4.300 |
| 100+ | $4.220 |
| 250+ | $4.120 |
| 500+ | $4.040 |
| 1000+ | $3.940 |
Price for:Each
Minimum: 1
Multiple: 1
$4.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ6R1CXXY24ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.58Y5083
Product RangeQ
Technical Datasheet
LED ColorYellow
Operating Voltage24VDC
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity30mcd
IP / NEMA RatingIP67
Product RangeQ
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
6mm
Luminous Intensity
30mcd
Product Range
Q
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

