Print Page
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.210 |
| 10+ | $9.210 |
| 25+ | $8.310 |
| 50+ | $7.390 |
| 100+ | $6.630 |
| 250+ | $5.880 |
| 500+ | $5.300 |
| 1000+ | $4.830 |
Price for:Each
Minimum: 1
Multiple: 1
$10.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQS101XXO24Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.27X4565
Product RangeQS Series
Technical Datasheet
LED ColorOrange
Operating Voltage24VDC
Mounting Hole Dia10mm
Forward Current If20mA
Luminous Intensity30mcd
IP / NEMA RatingNot Rated
Product RangeQS Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The QS101XXO24 from APEM is a QS series snap-in panel mount LED indicator available with polycarbonate (UL94V-0) lens and body moulding. This indicator with coloured diffused flat lens for typical replacement of filament and neon indicators. Typically used at catering equipment, fire alarm panels, power distribution sockets, battery chargers / power supplies, domestic and commercial white goods.
- Operating voltage range from 21.6 to 26.4VDC and 20mA operating current
- 10mm mounting hole (cut-out) size, front panel snap-in mounting requires no additional hardware
- Solder lug/ fastons (2.8 x 0.8mm) terminal
- Fixed light illumination
- 30mcd standard LED intensity
- UL496 recognised component
- Operating temperature range from -30° to +85°C
- Viewing angle is 30°, life expectancy is 100000 hours
- Max reverse voltage is 5V, forward voltage is 2V
- Orange LED colour
Applications
Signalling
Technical Specifications
LED Color
Orange
Mounting Hole Dia
10mm
Luminous Intensity
30mcd
Product Range
QS Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for QS101XXO24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

