Print Page
173 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.440 |
| 10+ | $7.800 |
| 25+ | $7.410 |
| 50+ | $7.040 |
| 100+ | $6.660 |
| 250+ | $6.320 |
| 500+ | $5.970 |
Price for:Each
Minimum: 1
Multiple: 1
$11.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The QS121XXW12 from APEM is a QS series snap-in panel mount LED indicator available with polycarbonate (UL94V-0) lens and body moulding. This indicator with coloured diffused flat lens for typical replacement of filament and neon indicators. Typically used at catering equipment, fire alarm panels, power distribution sockets, battery chargers / power supplies, domestic and commercial white goods.
- Operating voltage range from 10.8 to 13.2VDC and 20mA operating current
- 12mm mounting hole (cut-out) size, front panel snap-in mounting requires no additional hardware
- Solder lug/ fastons (2.8 x 0.8mm) terminal
- Fixed light illumination
- 1200mcd standard LED intensity
- UL496 recognised component
- Operating temperature range from -30° to +85°C
- Viewing angle is 30°, life expectancy is 100000 hours
- Max reverse voltage is 5V, forward voltage is 3.3V
- White LED colour
Applications
Signalling
Technical Specifications
LED Color
White
Mounting Hole Dia
12mm
Luminous Intensity
1.6cd
Product Range
QS Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

