Print Page
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.920 |
| 10+ | $8.120 |
| 25+ | $8.110 |
| 50+ | $8.100 |
| 100+ | $8.090 |
| 250+ | $7.380 |
| 500+ | $6.670 |
| 1000+ | $6.380 |
Price for:Each
Minimum: 1
Multiple: 1
$9.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQS63XXW24Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.94X2528
Product RangeQS
Technical Datasheet
LED ColorWhite
Operating Voltage24VDC
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity1.2cd
IP / NEMA RatingNot Rated
Product RangeQS
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
White
Mounting Hole Dia
6mm
Luminous Intensity
1.2cd
Product Range
QS
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

