Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEX
Manufacturer Part No491-AXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97H3816
Product RangeApex Phillips® Power Bits
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part No491-AXCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97H3816
Product RangeApex Phillips® Power Bits
Technical Datasheet
Bit TypePhillips
Hex Bit Size#1
Length70mm
Product RangeApex Phillips® Power Bits
SVHCTo Be Advised
Product Overview
The 491-AX is a #1 (1/4-inch) x 70mm Phillips Hex Bit.
Applications
Maintenance & Repair
Technical Specifications
Bit Type
Phillips
Length
70mm
SVHC
To Be Advised
Hex Bit Size
#1
Product Range
Apex Phillips® Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
