Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEX
Manufacturer Part No491-BXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97H3817
Product RangeApex Phillips® Power Bits
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part No491-BXCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97H3817
Product RangeApex Phillips® Power Bits
Technical Datasheet
Bit TypePhillips
Hex Bit Size#1
Length89mm
Product RangeApex Phillips® Power Bits
SVHCTo Be Advised
Product Overview
The 491-BX is a 1/4-inch Phillips Hex Power Drive Bit can be used for driving screws and fasteners with hand tools, corded or cordless power tools and pneumatic tools. It is popular throughout the aviation industry as well as automotive, heavy industry or anywhere quality tooling products are required. This Phillips bit is known worldwide for its quality construction and durability in demanding conditions.
Applications
Industrial, Avionics, Automotive
Technical Specifications
Bit Type
Phillips
Length
89mm
SVHC
To Be Advised
Hex Bit Size
#1
Product Range
Apex Phillips® Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
