Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEX |
|---|---|
| Manufacturer Part No | 4910-AXCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 97H3820 |
| Product Range | Apex Phillips® Power Bits |
| Your Part Number | |
| Technical Datasheet |
78 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$4.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEX |
|---|---|
| Manufacturer Part No | 4910-AXCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 97H3820 |
| Product Range | Apex Phillips® Power Bits |
| Technical Datasheet | |
| Bit Type | Phillips |
| Hex Bit Size | #0 |
| Length | 70mm |
| Product Range | Apex Phillips® Power Bits |
| SVHC | To Be Advised |
Product Overview
The 4910-AX is a 1/4-inch Phillips Hex Power Drive Bit can be used for driving screws and fasteners with hand tools, corded or cordless power tools and pneumatic tools. It is popular throughout the aviation industry as well as automotive, heavy industry or anywhere quality tooling products are required. This Phillips bit is known worldwide for its quality construction and durability in demanding conditions.
Applications
Industrial, Avionics, Automotive
Technical Specifications
| Bit Type | Phillips |
|---|---|
| Length | 70mm |
| SVHC | To Be Advised |
| Hex Bit Size | #0 |
|---|---|
| Product Range | Apex Phillips® Power Bits |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
