Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEX
Manufacturer Part NoAM-04-4Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63J8699
Product RangeApex Socket Power Bits
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.760 |
| 5+ | $65.430 |
| 10+ | $63.220 |
| 25+ | $59.890 |
| 50+ | $55.310 |
| 100+ | $50.860 |
| 250+ | $46.870 |
Price for:Each
Minimum: 1
Multiple: 1
$69.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part NoAM-04-4Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63J8699
Product RangeApex Socket Power Bits
Technical Datasheet
Bit TypeSlotted
Hex Bit Size1/8"
Length102mm
Product RangeApex Socket Power Bits
SVHCTo Be Advised
Technical Specifications
Bit Type
Slotted
Length
102mm
SVHC
To Be Advised
Hex Bit Size
1/8"
Product Range
Apex Socket Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
