Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPM HEXSEAL
Manufacturer Part NoC1131/28Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16F4923
Your Part Number
1,165 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $3.910 |
| 25+ | $3.550 |
| 50+ | $3.480 |
| 100+ | $3.410 |
| 250+ | $3.340 |
| 500+ | $3.260 |
| 1000+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoC1131/28Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16F4923
Technical Datasheet
For Use WithAPM HEXSEAL and E-SEEL Toggle Switches
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
The C1131/28 is a full toggle Switch Boot is molded from a high tear-strength silicone rubber bonded to a built-in mounting nut. Each encloses the base of the protruding switch bushing and forms a watertight and dust-tight seal against the front panel surface. Switch boot is suitable for APM HEXSEAL and E-SEEL toggle switches.
- Black color
- Exceeds 15PSI internal and 1500PSI external pressure range
- 50000 Actuations operational life
Applications
Industrial
Technical Specifications
For Use With
APM HEXSEAL and E-SEEL Toggle Switches
SVHC
Lead (17-Jan-2023)
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
