Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPM HEXSEAL
Manufacturer Part NoN10301Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30F000
Your Part Number
5,360 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
| 10+ | $5.240 |
| 25+ | $4.760 |
| 50+ | $4.740 |
| 100+ | $4.720 |
| 250+ | $4.710 |
| 500+ | $4.690 |
| 1000+ | $4.660 |
Price for:Each
Minimum: 1
Multiple: 1
$5.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoN10301Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30F000
Technical Datasheet
For Use WithAPM HEXSEAL and E-SEEL Toggle Switches
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
N10301 is a full-toggle boot with an integral secondary inner seal for use with APM HEXSEAL toggle switches. The boot is molded from a high tear strength silicone rubber bonded to a built-in mounting nut. Each encloses the base of the protruding switch bushing and forms a watertight and dust-tight seal against the front panel surface.
- 15/32-32NS-2B thread size
- Temperature range from -70°C to +204°C
- UL and ULC recognized component to UL Std. 50 agency recognition
- Gray color, IP66/68 rated
Technical Specifications
For Use With
APM HEXSEAL and E-SEEL Toggle Switches
SVHC
Lead (17-Jan-2023)
Product Range
-
Technical Docs (2)
Alternatives for N10301
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
