Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APM HEXSEAL |
|---|---|
| Manufacturer Part No | N3030Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 30F006 |
| Your Part Number | |
| Technical Datasheet |
111 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $3.760 |
| 25+ | $3.700 |
| 50+ | $3.630 |
| 100+ | $3.520 |
| 250+ | $3.400 |
| 500+ | $2.880 |
| 1000+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APM HEXSEAL |
|---|---|
| Manufacturer Part No | N3030Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 30F006 |
| Technical Datasheet | |
| For Use With | Pushbutton Switches |
| Product Range | - |
| SVHC | Lead (17-Jan-2023) |
Product Overview
The N3030 is a grey full Pushbutton Boot with nickel-plated brass mounting nut. The boot is moulded from a high tear-strength silicone rubber bonded to a built-in mounting nut. Each encloses the base of the protruding switch bushing and forms a watertight and dust-tight seal against the front panel surface. It is designed for use with pushbutton switches.
- Exceeds 15PSI internal and 1500PSI external pressure range
- 100000 Actuations operational life
- IP68 Protection rating
- 15/32-32NS-2B Threaded size
- -70 to +204°C Temperature range
Applications
Medical, Commercial, Lighting, Defence, Military & Aerospace, Industrial
Technical Specifications
| For Use With | Pushbutton Switches |
|---|---|
| SVHC | Lead (17-Jan-2023) |
| Product Range | - |
|---|
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
