Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPM HEXSEAL
Manufacturer Part NoN5040RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30F066
Your Part Number
458 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 10+ | $4.230 |
| 25+ | $4.160 |
| 50+ | $4.080 |
| 100+ | $3.960 |
| 250+ | $3.850 |
| 500+ | $3.680 |
| 1000+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoN5040RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30F066
Technical Datasheet
For Use WithPushbutton Switches
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
The N5040R is a grey full Pushbutton Boot with nickel-plated brass mounting nut. The boot is moulded from a high tear-strength silicone rubber bonded to a built-in mounting nut. Each encloses the base of the protruding switch bushing and forms a watertight and dust-tight seal against the front panel surface. It is designed for use with pushbutton switches.
- Exceeds 15PSI internal and 1500PSI external pressure range
- 100000 Actuations operational life
- IP68 Protection rating
- 1/4-40NS-2B Thread size
- -70 to +204°C Temperature range
Applications
Medical, Commercial, Lighting, Defence, Military & Aerospace, Industrial
Technical Specifications
For Use With
Pushbutton Switches
SVHC
Lead (17-Jan-2023)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
