Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPM HEXSEAL
Manufacturer Part NoN9030 X 1/4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30F013
Your Part Number
2,988 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 10+ | $4.040 |
| 25+ | $3.730 |
| 50+ | $3.430 |
| 100+ | $3.420 |
| 250+ | $3.410 |
| 500+ | $3.400 |
| 1000+ | $3.310 |
Price for:Each
Minimum: 1
Multiple: 1
$4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoN9030 X 1/4Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.30F013
Technical Datasheet
For Use WithRotary Shaft Switches and Potentiometer
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
The N9030 X 1/4 is a gray Rotary Shaft Seal with nickel-plated brass mounting nut. The HEXSEAL® boot is molded from a high tear-strength silicone rubber bonded to a built-in mounting nut. Each encloses the base of the protruding switch bushing and forms a watertight and dust-tight seal against the front panel surface. It is designed for use with APM rotary switches and potentiometers.
- Exceeds 15PSI internal and 1500PSI external pressure range
- 100000 Actuations operational life
- IP68 Protection rating
- 3/8-32NEF-2B Thread size
- -70 to +204°C Temperature range
Applications
Medical, Commercial, Lighting, Defence, Military & Aerospace, Industrial
Technical Specifications
For Use With
Rotary Shaft Switches and Potentiometer
SVHC
Lead (17-Jan-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
