Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPM HEXSEAL
Manufacturer Part NoR4-40X1/2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97H7857
Your Part Number
823 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.902 |
| 10+ | $0.836 |
| 25+ | $0.787 |
| 50+ | $0.743 |
| 100+ | $0.671 |
| 250+ | $0.615 |
| 500+ | $0.536 |
| 1000+ | $0.481 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoR4-40X1/2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.97H7857
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Length12.7mm
Fastener MaterialStainless Steel 18-8
Fastener Plating-
Screw Head StyleRecessed Head Phillips
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The R4-40X1/2 is a 4-40 x 12.7mm SEELSKREW® high pressure Self-sealing Screw made of stainless steel. The SEELSKREWS® are designed to seal out air, water, lubricants and other liquid or gaseous contaminants.
- Positive sealing under pressure or vacuum
- Easy-to-install - Pre-assembled unit installs like a conventional fastener
- Metal-to-metal contact resists loosening due to vibration and assures fastening integrity
- Re-usable - Repeated installation and removal does not affect sealing effectiveness
- Compatible with all surface finishes
- UL recognized component
- Uniformity and high strength assure repeatable performance
- No adhesives, coatings or tape required
Applications
Sensing & Instrumentation, Test & Measurement, Motor Drive & Control, HVAC, Medical, Defence, Military & Aerospace, Portable Devices
Technical Specifications
Thread Size - Metric
-
Screw Length
12.7mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
4-40
Fastener Material
Stainless Steel 18-8
Screw Head Style
Recessed Head Phillips
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
