Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPM HEXSEAL
Manufacturer Part NoR6-32X3/8Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H7866
Your Part Number
109 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.781 |
| 10+ | $0.624 |
| 25+ | $0.596 |
| 50+ | $0.569 |
| 100+ | $0.541 |
| 250+ | $0.526 |
| 500+ | $0.512 |
| 1000+ | $0.487 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoR6-32X3/8Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H7866
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial6-32
Screw Length9.525mm
Fastener MaterialStainless Steel 18-8
Fastener Plating-
Screw Head StyleRecessed Head Phillips
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thread Size - Metric
-
Screw Length
9.525mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
6-32
Fastener Material
Stainless Steel 18-8
Screw Head Style
Recessed Head Phillips
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
