Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPM HEXSEAL
Manufacturer Part NoSFR4-40X1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98F709
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.000 |
| 100+ | $0.930 |
| 250+ | $0.873 |
| 500+ | $0.826 |
| 1000+ | $0.597 |
Price for:Each
Minimum: 50
Multiple: 50
$50.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPM HEXSEAL
Manufacturer Part NoSFR4-40X1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98F709
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Length25.4mm
Fastener MaterialStainless Steel 18-8
Fastener Plating-
Screw Head StyleFlat / Countersunk Head Slotted
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SFR4-40X1 is a 4-40 x 25.4mm natural flat/countersunk head slotted Machine Screw with silicone rubber O-ring, made of 18/8 stainless steel.
Applications
Industrial
Technical Specifications
Thread Size - Metric
-
Screw Length
25.4mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
4-40
Fastener Material
Stainless Steel 18-8
Screw Head Style
Flat / Countersunk Head Slotted
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
