Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10737825Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8627
Product RangeMetri-Pack 650
Your Part Number
685 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $2.280 |
| 25+ | $1.680 |
| 50+ | $1.610 |
| 100+ | $1.530 |
| 500+ | $1.350 |
| 1000+ | $1.110 |
| 2500+ | $0.958 |
Price for:Each
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10737825Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8627
Product RangeMetri-Pack 650
Technical Datasheet
Product RangeMetri-Pack 650
No. of Positions2Positions
For Use WithAptiv Automotive Contacts
Connector Body Material-
IP Rating-
IP Rating-
Voltage Rating-
Current Rating46A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Metri-Pack 650
No. of Positions
2Positions
Connector Body Material
-
IP Rating
-
Current Rating
46A
Gender
Receptacle
For Use With
Aptiv Automotive Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)