Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No10819390Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.35AK1121
Product RangeSICMA 0.64/1.5/2.8 Series
Your Part Number
328 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.960 |
| 25+ | $1.810 |
| 50+ | $1.680 |
| 100+ | $1.570 |
| 250+ | $1.500 |
| 500+ | $1.390 |
| 2500+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No10819390Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.35AK1121
Product RangeSICMA 0.64/1.5/2.8 Series
Technical Datasheet
Product RangeSICMA 0.64/1.5/2.8 Series
No. of Positions29Positions
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP40
IP RatingIP40
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SICMA 0.64/1.5/2.8 Series
No. of Positions
29Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP40
Current Rating
-
Gender
Receptacle
For Use With
Aptiv SICMA 0.64/1.5/2.8 Panel Through Unsealed Series Socket Contacts
IP Rating
IP40
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)