Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15316895Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AH3127
Product RangeAPEX 2.8
Your Part Number
287 In Stock
2,881 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 10+ | $4.590 |
| 25+ | $2.920 |
| 50+ | $2.880 |
| 100+ | $2.570 |
| 250+ | $2.380 |
| 500+ | $2.170 |
| 2500+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15316895Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.34AH3127
Product RangeAPEX 2.8
Technical Datasheet
Product RangeAPEX 2.8
No. of Positions10Positions
For Use WithAptiv APEX 2.8 Series Automotive Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP68
IP RatingIP68
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APEX 2.8
No. of Positions
10Positions
Connector Body Material
Nylon (Polyamide) Body
IP Rating
IP68
Current Rating
-
Gender
Receptacle
For Use With
Aptiv APEX 2.8 Series Automotive Socket Contacts
IP Rating
IP68
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)