Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No15397579Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61AC8905
Product RangeGT 150
Your Part Number
696 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.530 |
| 25+ | $1.090 |
| 50+ | $1.060 |
| 100+ | $1.040 |
| 500+ | $0.998 |
| 1000+ | $0.954 |
| 2500+ | $0.910 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No15397579Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61AC8905
Product RangeGT 150
Technical Datasheet
Product RangeGT 150
No. of Positions6Positions
For Use WithAptiv GT 150 Series 15326268 Pin Contact
Connector Body Material-
IP Rating-
IP Rating-
Voltage Rating-
Current Rating15A
SVHCNo SVHC (27-Jun-2024)
Product Overview
15397579 is a GT150 series connector assembly with black PBT GF20 housing material.
- 6 way contact
Technical Specifications
Product Range
GT 150
No. of Positions
6Positions
Connector Body Material
-
IP Rating
-
Current Rating
15A
Gender
Plug
For Use With
Aptiv GT 150 Series 15326268 Pin Contact
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)