Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No211PC249S0033Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61AC9021
Product RangeMixed NM Sicma Series
Your Part Number
3,043 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.710 |
| 10+ | $6.300 |
| 25+ | $4.720 |
| 50+ | $4.560 |
| 100+ | $4.380 |
| 250+ | $4.040 |
| 500+ | $3.400 |
| 1000+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$7.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No211PC249S0033Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.61AC9021
Product RangeMixed NM Sicma Series
Technical Datasheet
Product RangeMixed NM Sicma Series
No. of Positions24Positions
For Use WithAptiv Mixed NM Sicma Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP68
IP RatingIP68
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
Mixed NM Sicma Series
No. of Positions
24Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
IP68
Current Rating
-
Gender
Receptacle
For Use With
Aptiv Mixed NM Sicma Series Automotive Contacts
IP Rating
IP68
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)