Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33500082Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34AH3373
Product RangeAPEX 2.8
Your Part Number
1,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.769 |
| 100+ | $0.719 |
| 250+ | $0.675 |
| 500+ | $0.625 |
| 1000+ | $0.581 |
| 2500+ | $0.534 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33500082Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34AH3373
Product RangeAPEX 2.8
Technical Datasheet
Product RangeAPEX 2.8
No. of Positions2Positions
For Use WithAptiv APEX 2.8 Series Automotive Pin Contacts
Connector Body Material-
IP RatingIP40
IP RatingIP40
Voltage Rating-
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
APEX 2.8
No. of Positions
2Positions
Connector Body Material
-
IP Rating
IP40
Current Rating
-
Gender
Plug
For Use With
Aptiv APEX 2.8 Series Automotive Pin Contacts
IP Rating
IP40
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)