Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No33503821Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34AH3401
Product RangeRCS890
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.030 |
| 5+ | $23.300 |
| 10+ | $22.160 |
| 25+ | $21.120 |
| 50+ | $19.870 |
| 100+ | $18.770 |
Price for:Each
Minimum: 1
Multiple: 1
$25.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No33503821Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34AH3401
Product RangeRCS890
Technical Datasheet
Product RangeRCS890
No. of Positions2Positions
For Use WithAptiv RCS890 Series Automotive Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP67, IPX9K
IP RatingIP67, IPX9K
Voltage Rating1000VDC
Current Rating220A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
RCS890
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
IP67, IPX9K
Current Rating
220A
Gender
Plug
For Use With
Aptiv RCS890 Series Automotive Contacts
IP Rating
IP67, IPX9K
Voltage Rating
1000VDC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)