Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPTIV / DELPHI
Manufacturer Part No35741651Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AK7955
Product RangeMode 3 Jumpers Cable Series
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $196.920 |
| 5+ | $187.140 |
| 10+ | $182.680 |
Price for:Each
Minimum: 1
Multiple: 1
$196.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPTIV / DELPHI
Manufacturer Part No35741651Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AK7955
Product RangeMode 3 Jumpers Cable Series
No. of PhasesThree Phase
Voltage Rating400V
Current Rating32A
Cable Length - Metric5m
Cable Length - Imperial16.4ft
No. of Power Contacts5 (L1, L2, L3, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196 Type 2 Connector
Tipo de conector Género APlug
Connector Type BIEC 62196 Type 2 Connector
Connector Type B GenderSocket
IP / NEMA RatingIP24, IP44, IP67
Jacket ColorBlack
Product RangeMode 3 Jumpers Cable Series
SVHCLead (27-Jun-2024)
Technical Specifications
No. of Phases
Three Phase
Current Rating
32A
Cable Length - Imperial
16.4ft
No. of Signal Contacts
2 (CP, PP)
Tipo de conector Género A
Plug
Connector Type B Gender
Socket
Jacket Color
Black
SVHC
Lead (27-Jun-2024)
Voltage Rating
400V
Cable Length - Metric
5m
No. of Power Contacts
5 (L1, L2, L3, N, PE)
Connector Type A
IEC 62196 Type 2 Connector
Connector Type B
IEC 62196 Type 2 Connector
IP / NEMA Rating
IP24, IP44, IP67
Product Range
Mode 3 Jumpers Cable Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)