Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXH5A-1215-NCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.33AH5640
Product RangeXH5-N Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $2.990 |
| 25+ | $2.770 |
| 50+ | $2.630 |
| 100+ | $2.480 |
| 250+ | $2.320 |
| 500+ | $2.230 |
| 1000+ | $2.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoXH5A-1215-NCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.33AH5640
Product RangeXH5-N Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeSurface Mount
Product RangeXH5-N Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
1.27mm
No. of Contacts
12Contacts
Product Range
XH5-N Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
