Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA6DR-6100Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.96K6681
Product RangeA6DR Series
Your Part Number
62 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
| 10+ | $6.040 |
| 25+ | $5.730 |
| 50+ | $5.420 |
| 100+ | $5.200 |
| 250+ | $4.760 |
| 500+ | $4.360 |
| 1000+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA6DR-6100Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.96K6681
Product RangeA6DR Series
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StylePiano Key
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Pitch Spacing2.54mm
Contact Current DC Max25mA
Product RangeA6DR Series
Switch TypeDIP Sealed
SVHCBis (2-ethylhexyl)phthalate (DEHP) (27-Jun-2018)
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Switch Actuator Style
Piano Key
Contact Configuration
SPST
Pitch Spacing
2.54mm
Product Range
A6DR Series
SVHC
Bis (2-ethylhexyl)phthalate (DEHP) (27-Jun-2018)
Technical Docs (1)
Alternatives for A6DR-6100
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
