Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA6SR-6104Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.67P4271
Product RangeA6SR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.710 |
| 25+ | $2.630 |
| 50+ | $2.580 |
| 100+ | $2.510 |
| 250+ | $2.400 |
| 500+ | $2.230 |
| 1000+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA6SR-6104Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.67P4271
Product RangeA6SR Series
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StylePiano Key
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product RangeA6SR Series
Switch Type-
SVHCTo Be Advised
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24VDC
Product Range
A6SR Series
SVHC
To Be Advised
Switch Actuator Style
Piano Key
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
-
Technical Docs (2)
Alternatives for A6SR-6104
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
