Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | A7P-M-1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 50B6361 |
| Your Part Number | |
| Technical Datasheet |
182 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 5+ | $3.810 |
| 10+ | $3.170 |
| 25+ | $3.070 |
| 50+ | $2.800 |
| 100+ | $2.670 |
| 250+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARATAS (FORMERLY OMRON COMPONENTS) |
|---|---|
| Manufacturer Part No | A7P-M-1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 50B6361 |
| Technical Datasheet | |
| Accessory Type | End Cap |
| For Use With | Omron Thumbwheel Switches |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
A7P-M-1 is an end cap suitable for thumbwheel switch unit at each end and allow all the switch units to be securely mounted to a panel. It comes in pairs, one for the left and one for the right.
- Light gray color
Technical Specifications
| Accessory Type | End Cap |
|---|---|
| Product Range | - |
| For Use With | Omron Thumbwheel Switches |
|---|---|
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Alternatives for A7P-M-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
