Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA8A-223-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4105
Product RangeA8A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $20.140 |
| 100+ | $19.470 |
Price for:Each
Minimum: 50
Multiple: 50
$1,007.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoA8A-223-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.89C4105
Product RangeA8A Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST-NO
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourGreen
Product RangeA8A Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCTo Be Advised
Technical Specifications
Switch Operation
-
Illumination
Illuminated
Actuator / Cap Colour
Green
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
30mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Contact Configuration
DPST-NO
Switch Mounting
Panel Mount
Product Range
A8A Series
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Technical Docs (1)
Alternatives for A8A-223-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
